- RS Stock No.:
- 181-0516
- Mfr. Part No.:
- 9A0924S402
- Brand:
- Sanyo Denki
84 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$24.85
(exc. GST)
$27.33
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $24.85 |
5 - 9 | $24.23 |
10 + | $23.19 |
- RS Stock No.:
- 181-0516
- Mfr. Part No.:
- 9A0924S402
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The Sanyo Denki Axial Fan has DC operation type with 24 V dc of supply voltage with dimensions of 92 x 92 x 25mm.
High performance
Low power consumption
Low vibration
Low leakage of flux
High reliability
Low power consumption
Low vibration
Low leakage of flux
High reliability
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 25mm |
AC or DC Operation | DC |
Power Consumption | 3.6W |
Width | 92mm |
Maximum Current | 150mA |
Depth | 92mm |
Dimensions | 92 x 92 x 25mm |
Air Flow | 99.6m³/h |
Termination Type | Lead Wire |
Noise Level | 39dB(A) |
Bearing Type | Ball |
Related links
- Sanyo Denki 9A Series Axial Fan, 12 V dc, DC Operation, 99.6m³/h,...
- Sanyo Denki San Ace 9GA Series Axial Fan, 24 V dc, DC Operation,...
- Sanyo Denki 9A Series Axial Fan, 12 V dc, DC Operation, 105.5m³/h,...
- Sanyo Denki 9A Series Axial Fan, 12 V dc, DC Operation, 87m³/h,...
- Omron R89F Series Axial Fan, 24 V dc, DC Operation, 1.66m³/min,...
- Sanyo Denki 9GA Series Axial Fan, 24 V dc, DC Operation,...
- Sanyo Denki 9S Series Axial Fan, 12 V dc, DC Operation, 99.6m³/h,...
- Sanyo Denki San Ace 9S Series Axial Fan, 12 V dc, DC Operation,...