Sanyo Denki 9GA Series Axial Fan, 24 V dc, DC Operation, 103.2m³/h, 3.6W, 150mA Max, 80 x 80 x 20mm
- RS Stock No.:
- 191-9386
- Distrelec Article No.:
- 301-54-467
- Mfr. Part No.:
- 9GA0824P6G001
- Brand:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)*
$35.08
(exc. GST)
$38.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 206 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $35.08 |
| 5 - 9 | $34.05 |
| 10 - 24 | $32.97 |
| 25 - 49 | $32.30 |
| 50 + | $31.59 |
*price indicative
- RS Stock No.:
- 191-9386
- Distrelec Article No.:
- 301-54-467
- Mfr. Part No.:
- 9GA0824P6G001
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Supply Voltage | 24 V dc | |
| AC or DC Operation | DC | |
| Height | 80mm | |
| Power Consumption | 3.6W | |
| Width | 80mm | |
| Maximum Current | 150mA | |
| Depth | 20mm | |
| Dimensions | 80 x 80 x 20mm | |
| Air Flow | 103.2m³/h | |
| Termination Type | Lead Wire | |
| Noise Level | 45dB(A) | |
| Sensor Type | Pulse | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Height 80mm | ||
Power Consumption 3.6W | ||
Width 80mm | ||
Maximum Current 150mA | ||
Depth 20mm | ||
Dimensions 80 x 80 x 20mm | ||
Air Flow 103.2m³/h | ||
Termination Type Lead Wire | ||
Noise Level 45dB(A) | ||
Sensor Type Pulse | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- PH
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
Related links
- Sanyo Denki 9GA Series Axial Fan DC Operation 3.6W 80 x 80 x 20mm
- Sanyo Denki Axial Fan DC Operation 3.6W IP68, 80 x 80 x 20mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 3.6W 92 x 92 x 25mm
- Sanyo Denki 9A Series Axial Fan DC Operation 3.6W 92 x 92 x 25mm
- Sanyo Denki 9GA Series Axial Fan DC Operation 2.4W 80 x 80 x 25mm
- Sanyo Denki 9GA Series Axial Fan DC Operation 6.72W 80 x 80 x 25mm
- Sanyo Denki 9GA Series Axial Fan DC Operation 7.2W 80 x 80 x 38mm
- Sanyo Denki 9GA Series Axial Fan DC Operation 2.64W 80 x 80 x 25mm
