- RS Stock No.:
- 175-9810
- Brand:
- RS PRO
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$215.31
(exc. GST)
$236.84
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $215.31 |
5 - 24 | $211.01 |
25 + | $206.78 |
- RS Stock No.:
- 175-9810
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The RS PRO AC Axial Fan uses electrical machinery to cool it down and keep it running smoothly. It has frame made of aluminium diecast and once installed it offers the perfect cooling solution with reliability and quality.
Capacitor Drive Motor
Dual Ball Bearing
Impedance Protected Motor
Dual Ball Bearing
Impedance Protected Motor
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
AC or DC Operation | AC |
Power Consumption | 33W |
Maximum Current | 140mA |
Depth | 89mm |
Dimensions | 254 (Dia.) x 89mm |
Termination Type | Lead Wire |
Air Flow | 934.4m³/h |
Noise Level | 55dB |
Fan Speed | 1650rpm |
Direction of Curve | Forward |
Related links
- RS PRO Axial Fan, 230 V ac, AC Operation, 929.3m³/h, 33W, 300mA...
- COMAIR ROTRON CD24B3 Series Axial Fan, 24 V dc, DC Operation,...
- RS PRO Axial Fan, 230 V ac, AC Operation, 929.3m³/h, 33W, 290mA...
- RS PRO Axial Fan, 115 V ac, AC Operation, 929.3m³/h, 33W, 290mA...
- RS PRO Axial Fan, 230 V ac, AC Operation, 1580.1m³/h, 105W, IP56,...
- RS PRO Axial Fan, 230 V ac, AC Operation, 1699m³/h, 105W, IP56,...
- RS PRO Axial Fan, 230 V ac, AC Operation, 645.6m³/h, 80W, IP56,...
- RS PRO Axial Fan, 230 V ac, AC Operation, 713.6m³/h, 62W, 280mA...