RS PRO Axial Fan, 230 V ac, AC Operation, 824m³/h, 105W, IP56, 220 x 200 x 70mm
- RS Stock No.:
- 175-9796
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$210.18
(exc. GST)
$231.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $210.18 |
| 5 + | $172.98 |
*price indicative
- RS Stock No.:
- 175-9796
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 230 V ac | |
| Height | 220mm | |
| AC or DC Operation | AC | |
| Power Consumption | 105W | |
| Width | 200mm | |
| Depth | 70mm | |
| Air Flow | 824m³/h | |
| Dimensions | 220 x 200 x 70mm | |
| Termination Type | Lead Wire | |
| Noise Level | 68dB | |
| Fan Speed | 3300rpm | |
| Direction of Curve | Backward | |
| Bearing Type | Ball | |
| IP Rating | IP56 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 230 V ac | ||
Height 220mm | ||
AC or DC Operation AC | ||
Power Consumption 105W | ||
Width 200mm | ||
Depth 70mm | ||
Air Flow 824m³/h | ||
Dimensions 220 x 200 x 70mm | ||
Termination Type Lead Wire | ||
Noise Level 68dB | ||
Fan Speed 3300rpm | ||
Direction of Curve Backward | ||
Bearing Type Ball | ||
IP Rating IP56 | ||
- COO (Country of Origin):
- TW
RS PRO AC Axial Fan, 824 m³/h, 230 V
This AC axial fan from RS PRO lowers the temperature of your electrical devices with its circular rotating blades. Its dual ball bearing mechanism operates in temperatures up to +70°C, so it can withstand the high heat from motors in continuous use, preventing them from overheating.
The fan's Ingress Protection (IP) rating of IP56 means it's protected against harmful dust and strong jets of water. It complies with the Restriction of Hazardous Substances (RoHS) and contains only minimal amounts of any materials that could be harmful to health.
This fan has a very high airflow rate of 824 m³/h (cubic metres per hour), making it suitable for large areas in industrial settings. You'll often find fans like this used in factory production lines.
The fan's Ingress Protection (IP) rating of IP56 means it's protected against harmful dust and strong jets of water. It complies with the Restriction of Hazardous Substances (RoHS) and contains only minimal amounts of any materials that could be harmful to health.
This fan has a very high airflow rate of 824 m³/h (cubic metres per hour), making it suitable for large areas in industrial settings. You'll often find fans like this used in factory production lines.
Features and Benefits
• AC operation
• Airflow of 824 m³/h
• Dimensions of 220 (height) x 200 (width) x 70 mm (depth)
• Backward direction of curve
• Fan speed of 3300 rpm
• Ingress Protection rating of IP56
• Noise level of 68 dB
• Power consumption of 105 W
• AC capacitor inductance motor
• Dual ball bearing
• Thermally protected motor
• Static pressure of 0.93 in H2O
• Supply voltage of 230 V AC
• Lead wire termination type
• Airflow of 824 m³/h
• Dimensions of 220 (height) x 200 (width) x 70 mm (depth)
• Backward direction of curve
• Fan speed of 3300 rpm
• Ingress Protection rating of IP56
• Noise level of 68 dB
• Power consumption of 105 W
• AC capacitor inductance motor
• Dual ball bearing
• Thermally protected motor
• Static pressure of 0.93 in H2O
• Supply voltage of 230 V AC
• Lead wire termination type
The RS PRO AC Axial Fan lowers the temperature of your electrical devices with its circular rotating blades. Its dual ball bearing mechanism operates in temperatures up to +70°C, so it can withstand the high heat from motors in continuous use, preventing them from overheating.
Thermally protected motor
Lead wire termination type
Backward direction of curve
Lead wire termination type
Backward direction of curve
Related links
- RS PRO Axial Fan AC Operation 105W 220 x 200 x 70mm
- RS PRO Axial Fan AC Operation 105W 254 x 254 x 89mm
- RS PRO Axial Fan AC Operation 105W 254 x 254 x 89mm
- RS PRO Axial Fan AC Operation 80W 180 x 180 x 65mm
- RS PRO Axial Fan AC Operation 80W 176 x 176 x 89mm
- RS PRO Axial Fan AC Operation 80W 205 x 205 x 72mm
- ebm-papst W4S200 Series Axial Fan AC Operation 40W 200 x 80mm
- ebm-papst W1G200 Series Axial Fan AC Operation 11W 200 x 78.5mm
