Sanyo Denki San Ace 9GV Series Axial Fan, 12 V dc, DC Operation, 289.8m³/h, 20.16W, 1.68A Max, 120 x 120 x 25mm

Bulk discount available

Subtotal (1 unit)*

$78.30

(exc. GST)

$86.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 05 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$78.30
5 +$70.47

*price indicative

RS Stock No.:
136-7884
Distrelec Article No.:
301-23-453
Mfr. Part No.:
9GV1212G4021
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Supply Voltage

12 V dc

Height

120mm

AC or DC Operation

DC

Power Consumption

20.16W

Width

120mm

Depth

25mm

Maximum Current

1.68A

Air Flow

289.8m³/h

Dimensions

120 x 120 x 25mm

Termination Type

Lead Wire

Noise Level

58dB

Fan Speed

5100rpm

Bearing Type

Ball

Related links