RS PRO Audio Female HDMI Straight HDMI AV Adapter
- RS Stock No.:
- 768-4204
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$27.18
(exc. GST)
$29.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $27.18 | - |
| 10 - 49 | $26.24 | 3% |
| 50 + | $21.59 | 20% |
*price indicative
- RS Stock No.:
- 768-4204
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AV Adapter | |
| Sub Type | Audio | |
| Converts From Type | HDMI | |
| Converts to Type | HDMI | |
| Orientation | Straight | |
| Converts to Gender - Contact | Female | |
| Number of Connectors A | 1 | |
| Converts From Gender - Connector | Male | |
| Number of Connectors B | 1 | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Standards/Approvals | No | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AV Adapter | ||
Sub Type Audio | ||
Converts From Type HDMI | ||
Converts to Type HDMI | ||
Orientation Straight | ||
Converts to Gender - Contact Female | ||
Number of Connectors A 1 | ||
Converts From Gender - Connector Male | ||
Number of Connectors B 1 | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Standards/Approvals No | ||
Colour Black | ||
- COO (Country of Origin):
- CN
HDMI Coupler with LED
HDMI Couplers with Green/Blue LED-Adapter
Related links
- RS PRO Straight AV Adapter HDMI Male Audio Male HDMI
- RS PRO Straight AV Adapter DVI Male Audio Female HDMI
- RS PRO Straight AV Adapter HDMI Female Audio Female HDMI
- RS PRO Straight AV Adapter HDMI Male HDMI to VGA Adapter Female VGA
- RS PRO Straight AV Adapter HDMI Male Female DVI-D
- RS PRO Straight AV Adapter HDMI Male Video Female DVI-D
- RS PRO Straight AV Adapter VGA Male Audio Female Phono
- RS PRO Straight AV Adapter DVI-D Male Audio Female
