RS PRO Audio Male HDMI Straight HDMI AV Adapter
- RS Stock No.:
- 768-4201
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$30.90
(exc. GST)
$33.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $30.90 | - |
| 10 - 49 | $30.17 | 2% |
| 50 + | $24.85 | 19% |
*price indicative
- RS Stock No.:
- 768-4201
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AV Adapter | |
| Converts From Type | HDMI | |
| Sub Type | Audio | |
| Converts to Type | HDMI | |
| Orientation | Straight | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Number of Connectors B | 1 | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Number of Connectors A | 1 | |
| Standards/Approvals | No | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AV Adapter | ||
Converts From Type HDMI | ||
Sub Type Audio | ||
Converts to Type HDMI | ||
Orientation Straight | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Number of Connectors B 1 | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Number of Connectors A 1 | ||
Standards/Approvals No | ||
Colour Black | ||
- COO (Country of Origin):
- CN
HDMI Coupler with LED
HDMI Couplers with Green/Blue LED-Adapter
Related links
- RS PRO Straight AV Adapter HDMI Male Audio Female HDMI
- RS PRO Straight AV Adapter HDMI Male HDMI to VGA Adapter Female VGA
- RS PRO Straight AV Adapter HDMI Male Female DVI-D
- RS PRO Straight AV Adapter HDMI Male Video Female DVI-D
- Switchcraft Straight AV Adapter HDMI Female HDMI Male HDMI
- RS PRO Straight AV Adapter HDMI Female Audio Female HDMI
- Roline Straight AV Adapter HDMI Male HDMI Female VGA
- RS PRO Straight AV Adapter RCA Male Audio Female BNC
