Phoenix Contact Right Angle AV Adapter Audio

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$64.52

(exc. GST)

$70.97

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 19$64.52
20 - 24$63.17
25 - 49$61.26
50 +$58.55

*price indicative

RS Stock No.:
505-5746
Mfr. Part No.:
2856993
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

AV Adapter

Sub Type

Audio

Current

1.5A

Orientation

Right Angle

Voltage

24V

Length

65.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Standards/Approvals

EN 50083, IEC 61643-21, EN 61643-21

Housing Material

Polyamide

Colour

Black

Coaxial TV, Satellite and Hi-Fi surge protectors


Coaxial surge protectors designed to protect TV, HI-FI or satellite reception equipment.

Its male / female adaptors can be directly inserted into the TV wall socket. A 90° configuration ensures that these surge protectors don't take up needless space behind your TV stand.

They protect sensitive and costly HI-FI, TV and video equipment from over-voltage.

Connector: BNC for video adaptor and F for Hi-Fi adaptor.

Standards

  IEC 61643-21

Related links