Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$11.58
(exc. GST)
$12.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $11.58 | - |
| 5 - 24 | $10.43 | 9% |
| 25 + | $8.55 | 26% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$4.43
(exc. GST)
$4.87
(inc. GST)
- RS Stock No.:
- 411-031
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AV Adapter | |
| Sub Type | Audio | |
| Converts From Type | RCA | |
| Orientation | Straight | |
| Converts to Type | RCA | |
| Converts to Gender - Contact | Female | |
| Number of Connectors A | 3 | |
| Converts From Gender - Connector | Female | |
| Number of Connectors B | 3 | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Standards/Approvals | No | |
| Housing Material | Plastic | |
| Colour | Black | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AV Adapter | ||
Sub Type Audio | ||
Converts From Type RCA | ||
Orientation Straight | ||
Converts to Type RCA | ||
Converts to Gender - Contact Female | ||
Number of Connectors A 3 | ||
Converts From Gender - Connector Female | ||
Number of Connectors B 3 | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Standards/Approvals No | ||
Housing Material Plastic | ||
Colour Black | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
RCA Jack to RCA Jack Adaptors
Metal bodied single RCA jack to RCA jack
Plastic central body for multiple versions
Related links
- RS PRO Straight AV Adapter RCA Female Audio Female RCA
- RS PRO Straight AV Adapter RCA Female Audio Male 1.4 in Mono
- RS PRO Straight AV Adapter RCA Female Audio Male
- RS PRO Straight AV Adapter RCA Female Audio Male BNC
- RS PRO Straight AV Adapter RCA Female Male XLR
- Neutrik Straight AV Adapter XLR Female Audio Female RCA
- RS PRO Straight AV Adapter RCA Male Audio Female BNC
- Switchcraft Straight AV Adapter BNC Female Audio Female RCA

