Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.34
(exc. GST)
$6.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 02 November 2026
- Plus 191 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $6.34 |
| 5 + | $5.22 |
*price indicative
- RS Stock No.:
- 192-4471
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AV Adapter | |
| Converts From Type | RCA | |
| Converts to Type | XLR | |
| Orientation | Straight | |
| Converts to Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Number of Connectors B | 1 | |
| Number of Connectors A | 1 | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Contact Material | Metal | |
| Standards/Approvals | RoHS, CE, REACH | |
| Series | RS PRO | |
| Colour | Silver | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AV Adapter | ||
Converts From Type RCA | ||
Converts to Type XLR | ||
Orientation Straight | ||
Converts to Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Number of Connectors B 1 | ||
Number of Connectors A 1 | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Contact Material Metal | ||
Standards/Approvals RoHS, CE, REACH | ||
Series RS PRO | ||
Colour Silver | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
RS PRO RCA to XLR Cable Adapter, Female to Male
Introducing the range of RS PRO RCA to XLR Cable Adapters, ideal for professional audio, video and stage lighting applications. It has been designed with a male three-pin XLR adapter to female RCA connector. The cable has a highly durable metal outer housing for optimum protection and performance, and the pins on the XLR connector are gold plated, preventing corrosion and creating optimum connection performance for better audio quality. These RS PRO cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring XLR cable assembly setups.
Features and Benefits:
Applications:
XLR cable assemblies and adapters are used in a range of specialist applications for audio, video and lighting, especially for professional tasks like filming, music concerts and theatre productions. These types of cables are used for a wide range of electronics but are often used, for example, to carry and deliver a balanced audio signal to microphones, speakers and other audio technology and provides minimal interference and reduce unwanted supplementary noise that could affect the sound quality. XLR cable assemblies are versatile and are designed with a variety of different sheath colours and in different lengths to suit all of your requirements. These cables are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Straight AV Adapter RCA Male Male XLR
- RS PRO Straight AV Adapter RCA Female Audio Male BNC
- RS PRO Straight AV Adapter RCA Female Audio Male 1.4 in Mono
- RS PRO Straight AV Adapter RCA Female Audio Male
- RS PRO Straight AV Adapter 1/4 in Stereo Female Male XLR
- RS PRO Straight AV Adapter RCA Female Audio Female RCA
- RS PRO Straight AV Adapter XLR Male Male XLR
- RS PRO Straight AV Adapter 1/4 in Stereo Male Male XLR
