ABB 30V DIN Rail Shunt Trip for use with Tmax XT3, Tmax XT4, Tmax XT1, Tmax XT2
- RS Stock No.:
- 192-0919
- Mfr. Part No.:
- 1SDA066314R1
- Brand:
- ABB
Subtotal (1 unit)*
$353.23
(exc. GST)
$388.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $353.23 |
*price indicative
- RS Stock No.:
- 192-0919
- Mfr. Part No.:
- 1SDA066314R1
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Shunt Trip | |
| Range | SACE Tmax XT | |
| Series | SOR XT1-XT4 | |
| For Use With | Tmax XT3, Tmax XT4, Tmax XT1, Tmax XT2 | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC 60947-2 | |
| Control Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Shunt Trip | ||
Range SACE Tmax XT | ||
Series SOR XT1-XT4 | ||
For Use With Tmax XT3, Tmax XT4, Tmax XT1, Tmax XT2 | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC 60947-2 | ||
Control Voltage 30V | ||
- COO (Country of Origin):
- IT
The ABB circuit trip has shunt opening release. It suitable for product class SACE Tmax XT. The current used can be AC or DC.
Standards IEC 60947-2
Configuration type can be loose or configurable
Related links
- ABB 30V ac/dc Shunt Trip Shunt Trip for use with Tmax XT4 Tmax XT2, Tmax XT1
- ABB 250V dc Shunt Trip for use with Tmax XT3 Tmax XT1, Tmax XT2
- ABB 250V dc DIN Rail Shunt Trip for use with Tmax XT3 Tmax XT4, Tmax XT1
- ABB SACE Tmax XT Shunt Opening Release for use with Fixed Plug-In XT1-XT4
- ABB Cover for use with ABB Tmax XT3
- ABB Tmax XT Motor Operator for use with Circuit Breaker
- ABB XT3, XT1 Removable Lock for use with Tmax XT
- ABB XT1 Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 50 kA