ABB Auxiliary Switch Block, MS116 2 NO With Screw Terminal, 16A, 690 V ac, 440V dc, 1SAM201903R1002 SK1-20
- RS Stock No.:
- 445-0471
- Mfr. Part No.:
- 1SAM201903R1002 SK1-20
- Brand:
- ABB
Get a bulk buy discount
Add 25 more to save $49.75
View bulk pricing optionsSubtotal (1 unit)*
$49.89
(exc. GST)
$54.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $49.89 | - |
| 25 - 49 | $47.90 | $49.75 |
| 50 + | $47.12 | $138.50 |
*price indicative
- RS Stock No.:
- 445-0471
- Mfr. Part No.:
- 1SAM201903R1002 SK1-20
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Switch Block | |
| Current | 16A | |
| Contact Configuration | 2 NO | |
| Series | MS116 | |
| Voltage | 690V ac, 440V ac | |
| Terminal Type | Screw | |
| For Use With | Motors up to 7.5 kW | |
| Standards/Approvals | GL (Germany), Ships’ classification societies, CSA (Canada, USA), LRS (Great Britain) | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Switch Block | ||
Current 16A | ||
Contact Configuration 2 NO | ||
Series MS116 | ||
Voltage 690V ac, 440V ac | ||
Terminal Type Screw | ||
For Use With Motors up to 7.5 kW | ||
Standards/Approvals GL (Germany), Ships’ classification societies, CSA (Canada, USA), LRS (Great Britain) | ||
ABB MS116 Series Auxiliary Switch Block, 16A Current Rating, 2 NO Contact Configuration - 1SAM201903R1002 SK1-20
This auxiliary switch Block provides supplementary switching contacts for control circuits in industrial motor installations. Designed for integration with contactor arrangements, it offers additional changeover capacity for monitoring and signalling functions in automation and electrical control panels.
Features and Benefits:
• Two normally open contacts delivering 16A switching capacity for control circuits • Rated for motors up to 7.5 kW to support medium-power drives • Insulation rated to 690 VAC and 440 VDC for versatile voltage applications • Screw Terminal connections for secure mechanical and electrical fixation • Certified by GL, ships classification societies, CSA and LRS for cross-market acceptance
Applications
• Suitable for auxiliary signalling on motor starters in production lines • Ideal for integration into panel controls for marine equipment • Used with medium-power motor controllers in factory automation • Can be used for feedback contacts in remote monitoring systems
What contact arrangement does it provide and how does that affect wiring?
It supplies two normally open contacts, which close to complete a circuit when energised, simplifying wiring for interlocks and alarm circuits.
What electrical loads can each contact handle in switching operations?
Each contact is rated to carry up to 16A, enabling direct switching of many auxiliary control loads such as indicator lamps and relays.
Which Terminal style is used for connection and what is the practical benefit?
Screw terminals are used to ensure firm clamping of conductors, reducing the likelihood of loosening under vibration.
In which supply environments can it be used regarding voltage types?
It is specified for use on both AC and DC systems, with ratings to 690 VAC and 440 VDC, allowing application across varied power architectures.
Related links
- ABB Auxiliary Switch Block 16A 440V dc, 1SAM201903R1003 SK1-02
- ABB Auxiliary Switch Block 16A 440V dc, 1SAM201903R1001 SK1-11
- ABB Auxiliary Contact HKF1-20 Series Terminal Block for Use with MS165 MS116 MO132
- ABB Auxiliary Contact 2 NO Side 220 V dc 1SAM201902R1002 HK1-20
- ABB Auxiliary Contact HK1-20L Series Motor Accessory for Use with MS116 MO132
- ABB 16A 690V ac -25 °C
- ABB Auxiliary Switch 1 NO/1 NC Plug-in, 2CCS500900R0214
- ABB Auxiliary Contact Block 24V 1SFN010720R3311