Lovato Electric Auxiliary Contact, 4 Contact, 4 NC, BF00, DIN, 10 A, 48V, BF0004A048
- RS Stock No.:
- 274-0609
- Mfr. Part No.:
- BF0004A048
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$128.66
(exc. GST)
$141.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.66 |
*price indicative
- RS Stock No.:
- 274-0609
- Mfr. Part No.:
- BF0004A048
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 4 NC | |
| Series | BF00 | |
| Contact Current | 10A | |
| Mount Type | DIN | |
| Terminal Type | Power Terminal | |
| Pole and Throw Configuration | 4 | |
| Contact Voltage | 48V | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 20Mcycles | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 3A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-1, CSA C22.2 n° 60947-5-1, CSA C22.2 n° 60947-1, IEC/EN 60947-1, IEC/EN 60947-5-1, UL 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 4 NC | ||
Series BF00 | ||
Contact Current 10A | ||
Mount Type DIN | ||
Terminal Type Power Terminal | ||
Pole and Throw Configuration 4 | ||
Contact Voltage 48V | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 20Mcycles | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 3A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-1, CSA C22.2 n° 60947-5-1, CSA C22.2 n° 60947-1, IEC/EN 60947-1, IEC/EN 60947-5-1, UL 60947-5-1 | ||
- COO (Country of Origin):
- IT
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1.8 Nm.
Pollution degree 3
EMC compatible
Related links
- Lovato Auxiliary Contact 4 NC DIN BF0004A110
- Lovato Auxiliary Contact 4 NC DIN BF0004D060
- Lovato Auxiliary Contact 4 NC DIN BF0004L024
- Lovato Auxiliary Contact 4 NC DIN BF0004A04860
- Lovato Auxiliary Contact 4 NC DIN 690V, BF0004D024
- Lovato Auxiliary Contact 4 NC DIN BF0004A46060
- Lovato Auxiliary Contact 4 NC DIN BF0004L048
- Lovato Auxiliary Contact 4 NC DIN BF0004D012
