Lovato Electric Auxiliary Contact, 4 Contact, 3 NO/1 NC, BF00, DIN Rail, 10 A, BF0031L024
- RS Stock No.:
- 273-9264
- Mfr. Part No.:
- BF0031L024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$248.35
(exc. GST)
$273.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.35 |
*price indicative
- RS Stock No.:
- 273-9264
- Mfr. Part No.:
- BF0031L024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 3 NO/1 NC | |
| Series | BF00 | |
| Contact Current | 10A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 3 NO/1 NC | |
| Mechanical Durability | 20000000Cycles | |
| Rated Insulation Voltage Ui | 690V | |
| Mounting Location | Screw | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 0pA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 n° 60947-5-1, UL 60947-5-1, IEC/EN 60947-5-1, CSA C22.2 n° 60947-1, IEC/EN 60947-1, UL 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 3 NO/1 NC | ||
Series BF00 | ||
Contact Current 10A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Pole and Throw Configuration 3 NO/1 NC | ||
Mechanical Durability 20000000Cycles | ||
Rated Insulation Voltage Ui 690V | ||
Mounting Location Screw | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 0pA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 n° 60947-5-1, UL 60947-5-1, IEC/EN 60947-5-1, CSA C22.2 n° 60947-1, IEC/EN 60947-1, UL 60947-1 | ||
- COO (Country of Origin):
- IT
The Lovato control relay with dc coil low consumption and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1.8 Nm.
Pollution degree 3
EMC compatible
Related links
- Lovato Auxiliary Contact 3 NO/1 NC DIN Rail BF0031L048
- Lovato Auxiliary Contact 3 NO/1 NC DIN Rail BF0031D110
- Lovato Auxiliary Contact 3 NO/1 NC DIN Rail BF0031D125
- Lovato Auxiliary Contact 3 NO/1 NC DIN Rail BF0031A12060
- Lovato Auxiliary Contact 3 NO/1 NC DIN Rail BF0031A04860
- Lovato Auxiliary Contact 3 NO/1 NC DIN Rail 60V, BF0031D060
- Lovato Auxiliary Contact 3 NO/1 NC DIN Rail BF0031D220
- Lovato Auxiliary Contact 3 NO/1 NC DIN Rail BF0031D024
