Lovato Electric Auxiliary Contact, 4 Contact, 3 NO/1 NC, BF00, DIN Rail, 10 A, 60V, BF0031D060
- RS Stock No.:
- 273-9260
- Mfr. Part No.:
- BF0031D060
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$310.53
(exc. GST)
$341.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.53 |
*price indicative
- RS Stock No.:
- 273-9260
- Mfr. Part No.:
- BF0031D060
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 4 | |
| Normal State Configuration | 3 NO/1 NC | |
| Series | BF00 | |
| Mount Type | DIN Rail | |
| Contact Current | 10A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4 | |
| Contact Voltage | 60V | |
| Minimum Operating Temperature | -50°C | |
| Mounting Location | Screw | |
| Operational Current Ie | 0pA | |
| Mechanical Durability | 20000000Cycles | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | etc, IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Auxiliary Contact | ||
Number of Contacts 4 | ||
Normal State Configuration 3 NO/1 NC | ||
Series BF00 | ||
Mount Type DIN Rail | ||
Contact Current 10A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4 | ||
Contact Voltage 60V | ||
Minimum Operating Temperature -50°C | ||
Mounting Location Screw | ||
Operational Current Ie 0pA | ||
Mechanical Durability 20000000Cycles | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals etc, IEC/EN 60947-1 | ||
- COO (Country of Origin):
- IT
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1.8 Nm.
Pollution degree 3
EMC compatible
Related links
- Lovato Auxiliary Contact 3 NO/1 NC DIN Rail BF0031L048
- Lovato Auxiliary Contact 3 NO/1 NC DIN Rail BF0031D110
- Lovato Auxiliary Contact 3 NO/1 NC DIN Rail BF0031D125
- Lovato Auxiliary Contact 3 NO/1 NC DIN Rail BF0031A12060
- Lovato Auxiliary Contact 3 NO/1 NC DIN Rail BF0031A04860
- Lovato Auxiliary Contact 3 NO/1 NC DIN Rail BF0031D220
- Lovato Auxiliary Contact 3 NO/1 NC DIN Rail BF0031L024
- Lovato Auxiliary Contact 3 NO/1 NC DIN Rail BF0031D024
