Schneider Electric Auxiliary Contact Module, 2 Contact, 2 NO/2 NC, TPS, 6 A, 250V, TPSAUX32

Subtotal (1 unit)*

$260.10

(exc. GST)

$286.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$260.10

*price indicative

RS Stock No.:
272-7591
Mfr. Part No.:
TPSAUX32
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact Module

Number of Contacts

2

Normal State Configuration

2 NO/2 NC

Series

TPS

Contact Current

6A

Terminal Type

Screw Clamp

Contact Voltage

250V

Operational Current Ie

2A

Standards/Approvals

EU-RoHS-Richtlinie, REACH-Deklaration, Green Premium Produkt, RoHS-Erklärung Für China

COO (Country of Origin):
CN
The Schneider Electric auxiliary contact as signal accessory used to ATSE in Transfer Pact series. It is acted as status indication for switch mechanical position on source 1 or source 2 for Transfer Pact transfer switch. This contact composition of signalling is 2NC+2NO.

Auxiliary contact

Easily add on

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy