Schneider Electric Auxiliary Contact, 1 Contact, 1 CO, M9A, 6 A, 250V, M9A26907
- RS Stock No.:
- 272-7495
- Mfr. Part No.:
- M9A26907
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$84.56
(exc. GST)
$93.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.56 |
*price indicative
- RS Stock No.:
- 272-7495
- Mfr. Part No.:
- M9A26907
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 CO | |
| Series | M9A | |
| Contact Current | 6A | |
| Terminal Type | Screw Clamp | |
| Contact Voltage | 250V | |
| Mounting Location | Left | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -25°C | |
| Minimum Load | 100mA | |
| Rated Insulation Voltage Ui | 500V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 235-04, UL 489, GB/T 14048.17, CSA, CSA C22.2 No 65-03, UL 1077, UKCA, GB/T 14048.5, EN/IEC 60947-5-1, CE, CSA C22.2 No 0-10, CSA C22.2 No 5-13, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Number of Contacts 1 | ||
Normal State Configuration 1 CO | ||
Series M9A | ||
Contact Current 6A | ||
Terminal Type Screw Clamp | ||
Contact Voltage 250V | ||
Mounting Location Left | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -25°C | ||
Minimum Load 100mA | ||
Rated Insulation Voltage Ui 500V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 235-04, UL 489, GB/T 14048.17, CSA, CSA C22.2 No 65-03, UL 1077, UKCA, GB/T 14048.5, EN/IEC 60947-5-1, CE, CSA C22.2 No 0-10, CSA C22.2 No 5-13, UL | ||
- COO (Country of Origin):
- BE
The Schneider Electric Multi9 electrical auxiliary is a modular double OC or fault contact. The 2 contacts can report the signalling information of the associated device to a programmable logic controller. It has a screw clamp terminal connection at top and bottom.
DIN rail modular installation
Pollution degree is 3
IP degree of protection is IP20
Related links
- Schneider Electric Auxiliary Contact 1 CO 6 A M9A26904
- Schneider Electric Auxiliary Contact 1 CO 6 A A9N26907
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 250V, A9N26904
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 250V ac, A9N26923
- Schneider Electric Auxiliary Contact 2 CO 6 A M9A26909
- Schneider Electric Auxiliary Contact 1 CO 6 A A9A26907
- Schneider Electric Auxiliary Contact 1 CO 6 A A9A26904
- Schneider Electric Auxiliary Contact 1 CO GS2AF73
