Siemens Auxiliary Switch Block, 4 Contact, 4 NC, 3RH29, Snap-On, 10 A, 600 V dc, 690V ac, 3RH2911-1XA04-0MA0

Subtotal (1 unit)*

$82.86

(exc. GST)

$91.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.86

*price indicative

RS Stock No.:
136-3683
Mfr. Part No.:
3RH2911-1XA04-0MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Contacts

4

Product Type

Auxiliary Switch Block

Normal State Configuration

4 NC

Series

3RH29

Contact Current

10A

Mount Type

Snap-On

Terminal Type

Screw

Pole and Throw Configuration

4PST

Contact Voltage

600V dc, 690V dc

Minimum Operating Temperature

-25°C

Mounting Location

Front Side

Operational Current Ie

10A

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

60°C

Standards/Approvals

DIN EN 50005

COO (Country of Origin):
CZ

Auxiliary Contacts - 3RH Range


Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Front mounting position

Current rating; 6A

Accepts cables up to 2 x 2.5mm2

1 x block per contactor, 1 x block per relay

Note

* These are make before break contacts

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy