Schneider Electric Auxiliary Contact Block, 2 Contact, 1 NO/1 NC, LADN, Front, 10 A, 690V, LADR26

Subtotal (1 unit)*

$252.18

(exc. GST)

$277.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$252.18

*price indicative

RS Stock No.:
256-4236
Mfr. Part No.:
LADR26
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact Block

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

LADN

Mount Type

Front

Contact Current

10A

Terminal Type

Ring Cable Lug

Contact Voltage

690V

Mounting Location

Front

Minimum Operating Temperature

-40°C

Minimum Load

5mA

Rated Insulation Voltage Ui

690V

Mechanical Durability

5Mcycles

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 No 60947-5-1, CCC, EN/IEC 60947-5-1, UL 60947-5-1, UL, GB/T 14048.5, EAC, CB, UKCA, CSA

COO (Country of Origin):
FR

Schneider Electric LADR26


TeSys Deca time delay auxiliary contact block, for contactors LC1D and control relays CAD. It provides 1NO+1NC contacts rated up to 10A 690V AC, Off-delay setting range 1-30s, connection by lugs-ring terminals. Clip-on front mounting, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHs/Reach).

The Schneider Electric Time delay auxiliary contact block for contactors LC1D and control relays CAD. Designed to meet the requirements of electro domestic and HVAC applications. Clip-on front mounting, it procures high reliability and durability.

spring terminals

Easier to install and operate with multi-standard screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy