ABB Auxiliary Contact, 2 Contact, 1 NO/1 NC, CA6, Surface, 6 A, 250 V dc, 690V ac, GJL1201319R0004

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$448.31

(exc. GST)

$493.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$44.831$448.31

*price indicative

RS Stock No.:
253-4719
Mfr. Part No.:
GJL1201319R0004
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

1 NO/1 NC

Series

CA6

Mount Type

Surface

Contact Current

6A

Terminal Type

Solder Pin

Pole and Throw Configuration

2P

Contact Voltage

250V dc, 690V dc

Minimum Operating Temperature

-25°C

Mounting Location

Side

Rated Insulation Voltage Ui

690V

Operational Current Ie

4A

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-1, UL 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, IEC/EN 60947-4-1

COO (Country of Origin):
DE

ABB CA6 Series Auxiliary Contact, 6A Contact Current, 690V Rated Insulation Voltage - GJL1201319R0004


This auxiliary contact provides a Compact side-mounted switching element for mini contactor systems, supplying two auxiliary contacts configured as one normally open and one normally closed to extend control circuits in industrial switchgear. It is designed for surface installation and connects via solder pin terminals, functioning within typical automation and electrical control panels.

Features & Benefits


• Contact rating 6 A for straightforward signal and control switching
• Rated for 250V DC and 690V AC to handle DC and AC auxiliary circuits
• Operational current Ie 4 A for predictable switching performance
• 2‑pole configuration enabling separate NO and NC control paths
• Rated insulation voltage 690V for robust dielectric separation
• IEC/EN and UL standard compliance for recognised electrical safety practice

**Applications**


• Suitable for expanding control circuits on mini contactors
• Used with motor starters requiring auxiliary signalling
• Ideal for interfacing PLC inputs to contactor status
• Can be used for status indication in control panels
• Suitable for retrofitting into existing side‑mounted contactor setups

What terminals are provided for electrical connection?


Solder pin terminals are used to secure wiring into PCBs or harness assemblies for permanent connection.

What environmental limits apply during operation?


It operates between −25 °C and +55 °C and may be stored at temperatures down to −40 °C without damage.

How is mechanical mounting achieved on equipment?


The unit is designed for surface installation at the side of compatible contactors to add auxiliary switching functionality.

Are there ratings for mechanical stress or altitude use?


It is specified for operation up to 2 000m altitude and meets defined shock and vibration resistance in IEC test methods.

What degree of protection does the device provide?


The enclosure offers IP20 protection suitable for enclosed electrical panels and control cabinets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy