ABB Auxiliary Contact, 2 Contact, 1 NO/1 NC, CA6, Surface, 6 A, 250 V dc, 690V ac, GJL1201317R0004

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$427.05

(exc. GST)

$469.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$42.705$427.05

*price indicative

RS Stock No.:
253-4713
Mfr. Part No.:
GJL1201317R0004
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

CA6

Mount Type

Surface

Contact Current

6A

Terminal Type

Screw

Pole and Throw Configuration

2P

Contact Voltage

250V dc, 690V dc

Mounting Location

Side

Operational Current Ie

4A

Rated Insulation Voltage Ui

690V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL 60947-1, UL 60947-4-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, IEC/EN 60947-1

COO (Country of Origin):
DE

ABB CA6 Series Auxiliary Contact, 6A Contact Current, 690V Rated Insulation Voltage - GJL1201317R0004


This auxiliary contact provides additional switching contacts for contactors, mounted at the side with screw terminations for secure wiring. It is designed for control and signalling circuits in industrial installations and links to mini contactors as an add‑on component.

Features & Benefits


• 2 auxiliary contacts delivering combined NO and NC functionality
• Rated insulation voltage 690V enabling high‑voltage auxiliary circuits
• Contact rating 6 A supporting moderate control currents
• Operational current Ie 4 A for precise switching performance
• Screw terminals with defined tightening torque for reliable connections
• Operational temperature range −25 °C to 55 °C for varied environments

**Applications**


• Suitable for retrofitting mini contactors in control panels
• Used with automation equipment requiring auxiliary signalling
• Ideal for electrical control circuits in manufacturing plants
• Can be used for interlock and indicator lamp switching
• Suitable for replacing worn auxiliary modules in CA6‑compatible systems

What Terminal conductor sizes are accepted for wiring?


Flexible conductors with ferrules and rigid conductors up to 4 mm² are supported, with a recommended wire stripping length of 9 mm.

Which mounting orientation is required for installation?


The unit is designed for side mounting on the contactor surface to align with accessory mounting provisions.

What mechanical stresses can it withstand?


It meets shock resistance of 11 MS pulses at 15 g and vibration resistance of 5 g across 5–150 Hz in accordance with relevant test standards.

Which standards govern its design and safety?


The component conforms to IEC/EN 60947 series and UL 60947 requirements applicable to auxiliary switching devices.

How is packaging supplied for multiple units?


Units are supplied in packs of ten with gross package weight and dimensions prepared for handling and storage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy