Siemens Auxiliary Contact, 2 Contact, 2 NO, 5ST3, 30V, 5ST3014

Subtotal (1 unit)*

$181.97

(exc. GST)

$200.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.97

*price indicative

RS Stock No.:
225-8644
Mfr. Part No.:
5ST3014
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

2 NO

Series

5ST3

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

COO (Country of Origin):
IN
The Siemens SENTRON series auxiliary current switch for miniature circuit breaker 5SL, 5SY, 5SP has 2NO auxiliary contacts. It has width of 9mm, height of 110mm and depth of 70mm.

Rated operational voltage of 30V

IP20 rated

Operating temperature ranges between -25°C and 55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy