Schneider Electric Auxiliary Contact, 2 Contact, 1 NO/1 NC, iOF, DIN Rail, 6 A, 24V dc, A9A26897
- RS Stock No.:
- 922-265
- Mfr. Part No.:
- A9A26897
- Brand:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
$199.07
(exc. GST)
$218.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.07 |
*price indicative
- RS Stock No.:
- 922-265
- Mfr. Part No.:
- A9A26897
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | iOF | |
| Contact Current | 6A | |
| Mount Type | DIN Rail | |
| Terminal Type | Cage Clamp | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 24V dc | |
| Rated Insulation Voltage Ui | 500V | |
| Operational Current Ie | 100mA | |
| Mounting Location | DIN Rail | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series iOF | ||
Contact Current 6A | ||
Mount Type DIN Rail | ||
Terminal Type Cage Clamp | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 24V dc | ||
Rated Insulation Voltage Ui 500V | ||
Operational Current Ie 100mA | ||
Mounting Location DIN Rail | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Schneider Electric iOF Series Auxiliary Contact, 6A Contact Current Rating, 24V DC Contact Voltage - A9A26897
This auxiliary contact is an industrial electrical component designed for use with Schneider Electric's Acti 9 systems. Featuring a Compact design with dimensions of 88mm in height, 9mm in width, and 73.5mm in depth, it offers reliable contact configurations for various applications. The product is optimised for use in environments with temperatures ranging from -25°C to +70°C.
Features & Benefits
• Supports 1 NC + 1 NO configuration for versatile applications
• Rated for 6A contact current to handle robust performance
• Compatible with DIN rail mounting for easy installation
• Features cage clamp terminals for secure and simple wiring
• Built to endure up to 20,000 electrical cycles for longevity
• Conforms to IEC standards for enhanced reliability in use
Applications
• Used with Smartlink Interface for enhanced system communication
• Suitable for integration in automation and control systems
• Ideal for requiring Rapid switching of circuits
• Utilised in various industrial settings demanding high reliability
How does the contact rating affect my system's performance?
The 6A contact current rating ensures that the component can manage significantly high loads, making it suitable for diverse applications without risking overload or failure.
What environmental conditions can this product handle?
It operates effectively in temperatures ranging from -25°C to +70°C, ensuring functionality across a wide range of working environments.
What wiring specifications should I consider when installing it?
The wiring requires cable sizes of 0.5 to 1.5mm², accommodating both flexible and rigid cables, ensuring compatibility with various installations.
Can I rely on it for long-term use in demanding applications?
Yes, designed for electrical durability, it supports up to 20,000 operations, providing a dependable solution for ongoing applications.
Is the installation process straightforward?
The DIN rail mounting and cage clamp Terminal design simplify installation, allowing for efficient setup and adjustments during maintenance.
RS Better World
- RS Stock No. 7762950
- Mfr. Part No. A9N26899
Each
$88.87
- RS Stock No. 0759027
- Mfr. Part No. LA1KN11
Each
$69.15
- RS Stock No. 1444955
- Mfr. Part No. MZ201
Each
$147.53
- RS Stock No. 4207558
- Mfr. Part No. 0 227 04
Each
$60.29










