Legrand Auxiliary Contact - 1NC + 1NO, 2 Contact, 5 A
- RS Stock No.:
- 420-7558
- Mfr. Part No.:
- 0 227 04
- Manufacturer:
- Legrand
View all Auxiliary Contacts
On back order for despatch 31/08/2022, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$90.55
(exc. GST)
$99.61
(inc. GST)
units | Per unit |
1 - 4 | $90.55 |
5 - 9 | $89.70 |
10 + | $88.47 |
- RS Stock No.:
- 420-7558
- Mfr. Part No.:
- 0 227 04
- Manufacturer:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
VISTOP visible load disconnection switch
Range of 63 A to 160 A visible contact indication disconnection switches from the VISTOP series.
Safety isolating switches with visible load disconnection and positive action of the contacts.
Double break type load switching with self cleaning contacts by fast make and break actions.
With left- or right-hand external side handle. Optional front handle.
Stripping values and tightening torques clearly indicated on the switches.
Available in 3 and 4 pole versions except 22537 (Ø 8 mm terminal connection).
One piece housing, cage terminals, black handle.
Specifications
Attribute | Value |
Number of Contacts | 2 |
Normal State Configuration | NO/NC |
Contact Current Rating | 5 A |
Terminal Type | Solder Tag |
Contact Voltage Rating | 250 V |
Pole and Throw Configuration | DP |