Eaton Shunt Release, 1 Contact, 1 NO, NZM, 24V, 259792 NZM1-XAHIVL24AC/DC

Subtotal (1 unit)*

$329.35

(exc. GST)

$362.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$329.35

*price indicative

RS Stock No.:
254-804
Mfr. Part No.:
259792 NZM1-XAHIVL24AC/DC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Shunt Release

Number of Contacts

1

Normal State Configuration

1 NO

Series

NZM

Contact Voltage

24V

Maximum Operating Temperature

40°C

Standards/Approvals

CSA UL (Category Control Number DIHS) CSA-C22.2 No. 5-09 CSA (File No. 22086) IEC60947 UL UL (File No. E140305) CSA (Class No. 1437-01) UL489 CE

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton nzm series of molded case circuit breakers provides exemplary performance and safety for industrial applications. Designed with a shunt release that operates on 24VAC/DC, this product excels in both efficiency and reliability. This circuit breaker ensures that critical machines and systems are protected from overloads and electrical faults, allowing for seamless operation. It comes equipped with early-make auxiliary contacts, and meets rigorous international standards, ensuring compliance and peace of mind. With its robust design and precise engineering, this circuit breaker is a perfect solution for any panel builder looking to improve the safety and functionality of their equipment.

Compact design allows for easy installation in various panel configurations

Early-make auxiliary contact enhances operational efficiency

Low power consumption ensures minimal energy wastage

Compatible with multiple voltage types, providing versatility for different applications

Integrated protections against short circuit and overheating

Complies with IEC and UL standards, guaranteeing high safety levels

Utilises premium materials for enhanced durability and longevity

Suitable for different connection types, catering to diverse project requirements

Offers detailed documentation for installation and operational guidance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy