Eaton Shunt Release, 1 NO/1 NC, A-PKZ0, Side, 073197 A-PKZ0(208V60HZ)
- RS Stock No.:
- 243-701
- Mfr. Part No.:
- 073197 A-PKZ0(208V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$104.78
(exc. GST)
$115.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.78 |
*price indicative
- RS Stock No.:
- 243-701
- Mfr. Part No.:
- 073197 A-PKZ0(208V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | A-PKZ0 | |
| Mount Type | Side | |
| Terminal Type | Screw | |
| Operational Current Ie | 1A | |
| Mounting Location | Inside the Circuit Breaker | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA Class No.:3211-05 UL CSA File No.:165628 CSA-C22.2 No. 14 UL File No.:E36332 UL Category Control No.:NLRV CSA IEC/EN 60947-4-1 UL 508 C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Normal State Configuration 1 NO/1 NC | ||
Series A-PKZ0 | ||
Mount Type Side | ||
Terminal Type Screw | ||
Operational Current Ie 1A | ||
Mounting Location Inside the Circuit Breaker | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA Class No.:3211-05 UL CSA File No.:165628 CSA-C22.2 No. 14 UL File No.:E36332 UL Category Control No.:NLRV CSA IEC/EN 60947-4-1 UL 508 C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series PKZ shunt release is designed to enhance the functionality of your power circuit breaker systems. Specifically engineered for 208 V, 60 Hz environments, this product not only meets high electrical standards but also ensures reliable operational performance. With its robust design, it features screw terminals for secure connections, making it compatible with a range of shunt release models. This shunt release is ideal for use with motor protective circuit-breakers, providing critical protection and operational efficiency in demanding applications. Durable and efficient, this product is perfect for ensuring safety and reliability in various industrial and commercial settings.
Engineered for valency in power circuit breaker applications
Supports screw connections for easy and secure installation
Compatible with various motor protective circuit-breakers
Temperature resilience ensures operational stability from -25 °C to 55 °C
Built-in certifications provide assurance of compliance with international standards
Integrated features promote motor safety and functionality
Manufacturer offers comprehensive support and documentation for seamless integration
Related links
- Eaton Shunt Release A-PKZ0 073188 A-PKZ0(240V50HZ)
- Eaton Shunt Release A-PKZ0 073181 A-PKZ0(24V50HZ)
- Eaton Shunt Release A-PKZ0 073195 A-PKZ0(120V60HZ)
- Eaton Shunt Release A-PKZ0 073199 A-PKZ0(480V60HZ)
- Eaton Shunt Release A-PKZ0 073203 A-PKZ0(110VDC)
- Eaton Shunt Release A-PKZ0 073189 A-PKZ0(380V50HZ)
- Eaton Shunt Release A-PKZ0 073190 A-PKZ0(400V50HZ)
- Eaton Shunt Release A-PKZ0 073186 A-PKZ0(220V50HZ)
