Eaton Auxiliary Contact, 1 Contact, 1 NO/1 NC, Side, Top Mount, 1319853 QMAUX1NO+1NC80/100
- RS Stock No.:
- 241-389
- Mfr. Part No.:
- 1319853 QMAUX1NO+1NC80/100
- Brand:
- Eaton
Subtotal (1 unit)*
$45.06
(exc. GST)
$49.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.06 |
*price indicative
- RS Stock No.:
- 241-389
- Mfr. Part No.:
- 1319853 QMAUX1NO+1NC80/100
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | Moeller | |
| Mount Type | Side, Top Mount | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 3A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Auxiliary Contact | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NO/1 NC | ||
Series Moeller | ||
Mount Type Side, Top Mount | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 3A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series QM auxiliary contact is designed to enhance the functionality of your industrial applications with efficiency and reliability. Featuring a combination of one normally open and one normally closed contact, this versatile component ensures seamless operational control for QM80/100 systems. With a compact size of just 170 mm in length and 100 mm in width, the product easily integrates into existing setups without requiring significant modifications. The product is built to comply with crucial electrical standards, ensuring a safe and high-performance experience. Moreover, its ambient operating temperature range of -25 °C to 50 °C makes it suitable for various environmental conditions, boosting its adaptability in diverse applications. The quality craftsmanship and robust specifications reflect a commitment to excellence that's synonymous with Eaton, making this auxiliary contact a trusted choice for panel builders and electrical professionals alike.
Designed for seamless integration with QM80/100 systems
Compact dimensions facilitate easy mounting in confined spaces
Offers one normally open and one normally closed contact for flexible operation
Built to comply with essential electrical safety standards
Wide operating temperature range enhances application versatility
Robust construction ensures long-lasting performance in demanding environments
Screw connection type guarantees secure and reliable electrical connections
Ideal for both industrial switchgear and auxiliary applications
Related links
- Eaton Auxiliary Contact 1 NO/1 NC Side, 1319851 QMAUX1NO+1NC40/63
- Eaton Auxiliary Contact 1 N/O, Front Fixing
- Eaton Auxiliary Contact 1 NO CH14-TPS
- Eaton Auxiliary Contact 1 NO BAC05
- Eaton Auxiliary Contact 1 CO Top Mount, 131785 ASAUXSC-SPM
- Eaton Auxiliary Contact 1 NO Side 16 A, 115948 DILA-XHI10-S
- Eaton Auxiliary Contact 1 NO Side 199323 DILA-XHI10-S-PI
- Eaton Auxiliary Contact 1NO Eaton Moeller PKZ0 PKZ0
