Eaton Shunt Release, 1 NO/1 NC, A-PKZ0, Side, 073198 A-PKZ0(240V60HZ)
- RS Stock No.:
- 241-003
- Mfr. Part No.:
- 073198 A-PKZ0(240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$110.02
(exc. GST)
$121.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.02 |
*price indicative
- RS Stock No.:
- 241-003
- Mfr. Part No.:
- 073198 A-PKZ0(240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | A-PKZ0 | |
| Mount Type | Side | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Mounting Location | Inside the Circuit Breaker | |
| Operational Current Ie | 1A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE CSA UL CSA File No.:165628 UL Category Control No.:NLRV CSA Class No.:3211-05 CSA-C22.2 No. 14 IEC/EN 60947-4-1 UL 508 UL File No.:E36332 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Normal State Configuration 1 NO/1 NC | ||
Series A-PKZ0 | ||
Mount Type Side | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Mounting Location Inside the Circuit Breaker | ||
Operational Current Ie 1A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE CSA UL CSA File No.:165628 UL Category Control No.:NLRV CSA Class No.:3211-05 CSA-C22.2 No. 14 IEC/EN 60947-4-1 UL 508 UL File No.:E36332 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series A-PKZ0 shunt release is an advanced solution designed for power circuit breakers, delivering reliable performance at operational voltages of 240 V and 60 Hz. This product is particularly beneficial for users seeking efficient and secure motor protection. Engineered with a robust screw terminal design, it ensures simple installation and dependable connectivity. The shunt release operates seamlessly with compatible motor protective circuit-breakers, enhancing safety within electrical systems. With certifications from CE, CSA, and UL, this shunt release meets stringent international standards, affirming its quality and safety for various applications. Designed to perform exceptionally in challenging environments, it boasts an extensive operational temperature range, making it a versatile choice for diverse industrial applications.
Designed for compatibility with both shunt release PKZ0(4) and PKE models
Features a compact design that allows for easy integration in limited spaces
Delivers operational reliability in challenging climatic conditions
Supports various ambient temperature requirements, enhancing adaptability
Incorporates multiple terminal capacities to accommodate different wiring needs
Meets rigorous safety standards, providing peace of mind for users
Ensures optimal energy efficiency through low power consumption specifications
Comes with comprehensive documentation, including installation instructions and wiring diagrams
Related links
- Eaton Shunt Release A-PKZ0 073188 A-PKZ0(240V50HZ)
- Eaton Shunt Release A-PKZ0 073181 A-PKZ0(24V50HZ)
- Eaton Shunt Release A-PKZ0 073195 A-PKZ0(120V60HZ)
- Eaton Shunt Release A-PKZ0 073199 A-PKZ0(480V60HZ)
- Eaton Shunt Release A-PKZ0 073203 A-PKZ0(110VDC)
- Eaton Shunt Release A-PKZ0 073189 A-PKZ0(380V50HZ)
- Eaton Shunt Release A-PKZ0 073190 A-PKZ0(400V50HZ)
- Eaton Shunt Release A-PKZ0 073186 A-PKZ0(220V50HZ)
