Schneider Electric Auxiliary Contact, 2 Contact, 1 NO/1 NC, TeSyS U, 250V, LUA1C11TQ
- RS Stock No.:
- 212-182
- Mfr. Part No.:
- LUA1C11TQ
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$38.57
(exc. GST)
$42.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 40 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.57 |
*price indicative
- RS Stock No.:
- 212-182
- Mfr. Part No.:
- LUA1C11TQ
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | TeSyS U | |
| Contact Voltage | 250V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series TeSyS U | ||
Contact Voltage 250V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Auxiliary Contact comes in a set of 10 and includes 1 NO + 1 NC contact for fault signalling. It features an indicating rotary knob in the ready position. The rated operational voltage is ≤ 250V AC/DC, with a rated insulation voltage of 250V.
Minimum switching voltage is 17 V
Minimum switching current is 5 mA
Related links
- Schneider Electric Auxiliary Contact 1 NO/1 NC Side 250V, GAC0521
- Schneider Electric Auxiliary Contact Block 2 NC 5 A LUFN02
- Schneider Electric Auxiliary Contact 1 NO/1 NC Front LA1SK11
- Schneider Electric Auxiliary Contact 1 NO/1 NC Side 690V ac, GVAN11
- Schneider Electric Auxiliary Contact 1 NO/1 NC Internal 690V, GV4AE11
- Schneider Electric Auxiliary Contact 1 NO/1 NC Front 690V ac, LA1KN113
- Schneider Electric Auxiliary Contact 1 NO/1 NC Side 690V ac, GVAD1001
- Schneider Electric Auxiliary Contact 1 NO/1 NC Screw 2 A LA1KN11
