Siemens Auxiliary Switch Block, 2 Contact, 2 CO, 3KC, 16 A, 3KC9803-1
- RS Stock No.:
- 143-938
- Mfr. Part No.:
- 3KC9803-1
- Brand:
- Siemens
Subtotal (1 unit)*
$293.31
(exc. GST)
$322.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $293.31 |
*price indicative
- RS Stock No.:
- 143-938
- Mfr. Part No.:
- 3KC9803-1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Auxiliary Switch Block | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 CO | |
| Series | 3KC | |
| Contact Current | 16A | |
| Terminal Type | Box | |
| Operational Current Ie | 16A | |
| Standards/Approvals | UKCA CE EG-Konf. EAC UR VDE LRS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Auxiliary Switch Block | ||
Number of Contacts 2 | ||
Normal State Configuration 2 CO | ||
Series 3KC | ||
Contact Current 16A | ||
Terminal Type Box | ||
Operational Current Ie 16A | ||
Standards/Approvals UKCA CE EG-Konf. EAC UR VDE LRS | ||
- COO (Country of Origin):
- TN
The Siemens Auxiliary switch, it contains 2 change-over contacts, 1 is for change-over contact for POS I, and 2 for 250-630 A. It contains set of screws. It is accessory for 3KC4.
Box terminal
UKCA and CE Approved
Related links
- Siemens Auxiliary Switch Block 2 CO 16 A, 3KC9803-2
- Siemens Auxiliary Switch Block 1 NO/1 NC Side 3KD9003-4
- Siemens Auxiliary Switch Block 1 NO/1 NC Snap-On 500V, 3RH1921-1DA11
- Siemens Auxiliary Switch Block 2 NC Snap-On 690V ac
- Siemens Auxiliary Switch Block 2 NO Snap-On, 3RH29112XA200MA0
- Siemens Auxiliary Switch Block 2 NO Floor, 3LD9200-6C
- Siemens Auxiliary Switch Block 1 NO/1 NC Floor, 3LD9340-6C
- Siemens Auxiliary Switch Block 2 NC Snap-On, 3RH29111MA02
