Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable, Green, 4 ft NRA-TT 4FT-GREEN

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$7.99

(exc. GST)

$8.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$7.99-
5 - 9$7.683%
10 +$7.387%

*price indicative

RS Stock No.:
253-5302
Mfr. Part No.:
NRA-TT 4FT-GREEN
Brand:
Re-An Products
Find similar products by selecting one or more attributes.
Select all

Brand

Re-An Products

Connector Type A

4.4 mm TT Bantam Jack

Product Type

Auxiliary Cable

Connector Type B

4.4 mm TT Bantam Jack

Length

4ft

Jacket Colour

Green

Jacket Material

Nickel Plated Brass

Standards/Approvals

No

COO (Country of Origin):
CN
The Re-An Products NRA-TT is bantam patch cords availables in various lengths and four colors. These extremely durable, sealed (over-moulded) cables are constructed using a highly exible quad-core, twin conductor low noise high conductivity PVC cable, with copper wire shielding. The 4.4mm connectors are made from nickel-plated brass.

Title: NRA-TT

Connection Type: 4.4mm TT Bantam Jack

Available Lengths in feet: 1, 1.5, 2, 3, 4, 6

Available colors: Black, Blue, Green, Red

Cable O.D: 4.0mm

Jack: Brass with Nickel Plating

Housing: over-moulded PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy