Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable, Black, 1.5 ft NRA-TT 1.5FT-BLACK
- RS Stock No.:
- 253-5281
- Mfr. Part No.:
- NRA-TT 1.5FT-BLACK
- Brand:
- Re-An Products
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-5281
- Mfr. Part No.:
- NRA-TT 1.5FT-BLACK
- Brand:
- Re-An Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Re-An Products | |
| Connector Type A | 4.4 mm TT Bantam Jack | |
| Product Type | Auxiliary Cable | |
| Connector Type B | 4.4 mm TT Bantam Jack | |
| Length | 1.5ft | |
| Jacket Colour | Black | |
| Jacket Material | Nickel Plated Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Re-An Products | ||
Connector Type A 4.4 mm TT Bantam Jack | ||
Product Type Auxiliary Cable | ||
Connector Type B 4.4 mm TT Bantam Jack | ||
Length 1.5ft | ||
Jacket Colour Black | ||
Jacket Material Nickel Plated Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Re-An Products NRA-TT is bantam patch cords availables in various lengths and four colors. These extremely durable, sealed (over-moulded) cables are constructed using a highly exible quad-core, twin conductor low noise high conductivity PVC cable, with copper wire shielding. The 4.4mm connectors are made from nickel-plated brass.
Title: NRA-TT
Connection Type: 4.4mm TT Bantam Jack
Available Lengths in feet: 1, 1.5, 2, 3, 4, 6
Available colors: Black, Blue, Green, Red
Cable O.D: 4.0mm
Jack: Brass with Nickel Plating
Housing: over-moulded PVC
Related links
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 1.5 ft
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 1.5 ft
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 1.5 ft
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 1.5 ft
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 4 ft
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 3 ft
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 6 ft
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 3 ft
