Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable, Black, 1.5 ft
- RS Stock No.:
- 253-5282
- Mfr. Part No.:
- NRA-TT 1.5FT-BLACK
- Brand:
- Re-An Products
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-5282
- Mfr. Part No.:
- NRA-TT 1.5FT-BLACK
- Brand:
- Re-An Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Re-An Products | |
| Connector Type A | 4.4 mm TT Bantam Jack | |
| Product Type | Auxiliary Cable | |
| Connector Type B | 4.4 mm TT Bantam Jack | |
| Length | 1.5ft | |
| Jacket Colour | Black | |
| Jacket Material | Nickel Plated Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Re-An Products | ||
Connector Type A 4.4 mm TT Bantam Jack | ||
Product Type Auxiliary Cable | ||
Connector Type B 4.4 mm TT Bantam Jack | ||
Length 1.5ft | ||
Jacket Colour Black | ||
Jacket Material Nickel Plated Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Re-An Products NRA-TT is bantam patch cords availables in various lengths and four colors. These extremely durable, sealed (over-moulded) cables are constructed using a highly exible quad-core, twin conductor low noise high conductivity PVC cable, with copper wire shielding. The 4.4mm connectors are made from nickel-plated brass.
Title: NRA-TT
Connection Type: 4.4mm TT Bantam Jack
Available Lengths in feet: 1, 1.5, 2, 3, 4, 6
Available colors: Black, Blue, Green, Red
Cable O.D: 4.0mm
Jack: Brass with Nickel Plating
Housing: over-moulded PVC
Related links
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 1.5 ft NRA-TT 1.5FT-BLACK
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 1.5 ft
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 1.5 ft
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 1.5 ft
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 4 ft
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 3 ft
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 6 ft
- Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable 3 ft












