Re-An Products 4.4 mm TT Bantam Jack to 4.4 mm TT Bantam Jack Auxiliary Cable, Black, 24 in NRA-TT 2FT-BLACK

This image is representative of the product range

Subtotal (1 unit)*

$5.82

(exc. GST)

$6.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 194 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.82

*price indicative

RS Stock No.:
251-9021
Mfr. Part No.:
NRA-TT 2FT-BLACK
Brand:
Re-An Products
Find similar products by selecting one or more attributes.
Select all

Brand

Re-An Products

Connector Type A

4.4 mm TT Bantam Jack

Product Type

Auxiliary Cable

Connector Type B

4.4 mm TT Bantam Jack

Length

24in

Jacket Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Neutrik Bantam patch cord is a 2 feet patch cord. The color of the product is black.

Size of product is 2 feet

The color of the product is black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy