Recently searched

    Panasonic PCB Mount Automotive Relay, 12V dc Coil Voltage, 30A Switching Current, SPST

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    $7.30

    (exc. GST)

    $8.03

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 24/12/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 49$7.30
    50 - 249$7.04
    250 +$6.72

    **price indicative

    RS Stock No.:
    699-4819
    Mfr. Part No.:
    ACNH3112
    Brand:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Panasonic

    Coil Voltage

    12V dc

    Coil Power

    640mW

    Coil Resistance

    225 Ω

    Contact Configuration

    SPST

    Number of Poles

    1

    Switching Current

    30A

    Mounting Type

    PCB Mount

    Terminal Type

    PCB Pin

    Length

    17mm

    Height

    18.3mm

    Contact Material

    Silver

    Life

    10000000 (Electrical) cycles

    Isolation Coil To Contact

    500V

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +110°C

    Depth

    10.6mm

    Related links