Fujitsu PCB Mount Automotive Relay, 12V dc Coil Voltage, 30A Switching Current, SPST
- RS Stock No.:
- 790-3375
- Mfr. Part No.:
- FBR53ND12-Y
- Manufacturer:
- Fujitsu
View all Automotive Relays
37 In Global stock for delivery within 5 working day(s)
97 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.51
(exc. GST)
$3.86
(inc. GST)
units | Per unit |
1 - 9 | $3.51 |
10 - 24 | $3.45 |
25 - 49 | $3.37 |
50 - 99 | $3.28 |
100 + | $3.18 |
- RS Stock No.:
- 790-3375
- Mfr. Part No.:
- FBR53ND12-Y
- Manufacturer:
- Fujitsu
Technical data sheets
Legislation and Compliance
Product Details
Fujitsu FBR53 Series
FBR53 Series Automotive power relay features a high current contact capacity of 30 A
Contact rating 25 A @ 14 V dc (resistive)
Electrical life minimum 100 x 103 operations
Operating temperature range -40°C to +125°C (no frost)
Specifications
Attribute | Value |
Coil Voltage | 12V dc |
Coil Power | 600mW |
Coil Resistance | 240 Ω |
Contact Configuration | SPST |
Number of Poles | 1 |
Switching Current | 30A |
Mounting Type | PCB Mount |
Terminal Type | PCB Pin |
Life | 100 x 10³ Operations |
Length | 15.7mm |
Height | 14mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Depth | 12.3mm |