Panasonic PCB Mount Automotive Relay, 12V dc Coil Voltage, 30A Switching Current, SPDT
- RS Stock No.:
- 699-5730
- Mfr. Part No.:
- ACTP112
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)**
$4.01
(exc. GST)
$4.41
(inc. GST)
125 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 7 | $4.01 |
8 - 14 | $3.90 |
15 + | $3.86 |
**price indicative
- RS Stock No.:
- 699-5730
- Mfr. Part No.:
- ACTP112
- Brand:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 12V dc | |
Coil Power | 1W | |
Coil Resistance | 144 Ω | |
Contact Configuration | SPDT | |
Number of Poles | 1 | |
Switching Current | 30A | |
Maximum Switching Voltage DC | 14V dc | |
Mounting Type | PCB Mount | |
Terminal Type | Through Hole | |
Height | 13.5mm | |
Length | 17.4mm | |
Life | 1000000 (Mechanical) cycles, 50000 (Electrical) cycles | |
Contact Material | Silver Alloy | |
Minimum Operating Temperature | -40°C | |
Isolation Coil To Contact | 500V rms | |
Maximum Operating Temperature | +85°C | |
Depth | 14mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Coil Power 1W | ||
Coil Resistance 144 Ω | ||
Contact Configuration SPDT | ||
Number of Poles 1 | ||
Switching Current 30A | ||
Maximum Switching Voltage DC 14V dc | ||
Mounting Type PCB Mount | ||
Terminal Type Through Hole | ||
Height 13.5mm | ||
Length 17.4mm | ||
Life 1000000 (Mechanical) cycles, 50000 (Electrical) cycles | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Isolation Coil To Contact 500V rms | ||
Maximum Operating Temperature +85°C | ||
Depth 14mm | ||
Related links
- Panasonic PCB Mount Automotive Relay 30A Switching Current, SPDT
- Panasonic PCB Mount Automotive Relay 30A Switching Current, SPST
- Panasonic PCB Mount Automotive Relay 30A Switching Current, DPDT
- TE Connectivity PCB Mount Automotive Relay 30A Switching Current, SPDT
- TE Connectivity Panel Mount Automotive Relay 30A Switching Current, SPDT
- Fujitsu PCB Mount Automotive Relay 30A Switching Current, SPST
- Panasonic PCB Mount Automotive Relay 20A Switching Current, SPDT
- Panasonic PCB Mount Automotive Relay 40A Switching Current, SPDT