- RS Stock No.:
- 841-1815
- Mfr. Part No.:
- 98825-1061
- Brand:
- Molex
520 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.104
(exc. GST)
$2.314
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | $2.104 | $10.52 |
100 - 370 | $2.064 | $10.32 |
375 - 1495 | $1.992 | $9.96 |
1500 - 2995 | $1.934 | $9.67 |
3000 + | $1.89 | $9.45 |
*price indicative |
- RS Stock No.:
- 841-1815
- Mfr. Part No.:
- 98825-1061
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Type | Crimp Housing |
Number of Contacts | 6 |
Gender | Male |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Series | NSCC |
Colour | Black |
Termination Method | Crimp |
Height | 16.3mm |
Width | 29.1mm |
Housing Material | PET |
Depth | 41mm |
Series Number | 98825 |
Contact Plating | Tin |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |