- RS Stock No.:
- 841-1868
- Mfr. Part No.:
- 98822-1025
- Brand:
- Molex
65 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.202
(exc. GST)
$2.422
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | $2.202 | $11.01 |
100 - 370 | $2.18 | $10.90 |
375 + | $2.096 | $10.48 |
*price indicative |
- RS Stock No.:
- 841-1868
- Mfr. Part No.:
- 98822-1025
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Type | Crimp Housing |
Gender | Male |
Number of Rows | 1 |
Current Rating | 10A |
Mounting Type | Cable Mount |
Series | NSCC |
Colour | Green |
Termination Method | Crimp |
Height | 16.3mm |
Width | 18.4mm |
Housing Material | PBT |
Depth | 41.1mm |
Contact Plating | Tin |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Series Number | 98822 |