Molex, NSCC Automotive Connector Socket 2 Way, Crimp Termination
- RS Stock No.:
- 904-8130
- Mfr. Part No.:
- 98817-1021
- Brand:
- Molex
2375 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.39
(exc. GST)
$0.43
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 75 | $0.39 | $9.75 |
100 - 175 | $0.378 | $9.45 |
200 + | $0.367 | $9.175 |
*price indicative
- RS Stock No.:
- 904-8130
- Mfr. Part No.:
- 98817-1021
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Molex 1.50mm NSCC Series Wire to Wire Crimp Receptacle Housing, Series Number 98817
1.50mm NSCC series unsealed wire to wire automotive crimp receptacle housing which forms part of a connector system designed for carrying power for unsealed automotive body electronics applications. These 1.5mm NSCC automotive receptacle housing connectors have a robust one piece design with an integral hinged TPA for easy harness assembly. A "Go/No-go" locking system provides an audible click that ensures the connectors are securely locked to their mating counterparts and colour coding provides a visual aid for accurate installation.
Typical applications for these NSCC wire to wire crimp receptacle housings include electronic and electrical modules in automotive, commercial vehicles and agricultural equipment: steering alarm systems, electric windows, door-to-body connections, electric and heated seats, loudspeakers and airbag connection systems
These NSC automotive crimp receptacle housings have a mating interface pitch of 3.33mm and accept 2 x 1.5mm receptacle terminals (see stock number 848-6752) and mate with 98822 series male NSCC plug connectors (see stock number 841-1824)
Typical applications for these NSCC wire to wire crimp receptacle housings include electronic and electrical modules in automotive, commercial vehicles and agricultural equipment: steering alarm systems, electric windows, door-to-body connections, electric and heated seats, loudspeakers and airbag connection systems
These NSC automotive crimp receptacle housings have a mating interface pitch of 3.33mm and accept 2 x 1.5mm receptacle terminals (see stock number 848-6752) and mate with 98822 series male NSCC plug connectors (see stock number 841-1824)
Molex Automotive Connector, PBT Housing, Crimp Termination - NSCC Series - 98817-1021
Safe links between cables and your automotive equipment are non-negotiable, so set them up with this connector from Molex. It has terminal points for your leads, providing an easy way to transmit signals to controls. The durable PBT housing holds its own against wear and heat, so it's a smart choice for rugged industrial settings. This material also does double duty by providing insulation, so you're not caught unawares by electric shocks.
Features & Benefits
Current rating of 10A for use in high-power applications
Performs optimally in temperatures between -40°C and +100°C, making it suitable for demanding conditions
Crimp termination creates a secure link that stays firm in vibrating systems
Performs optimally in temperatures between -40°C and +100°C, making it suitable for demanding conditions
Crimp termination creates a secure link that stays firm in vibrating systems
Applications
Transportation industry
Assembly lines
Robotics and automation systems
Assembly lines
Robotics and automation systems
How many connectors do I get in a pack?
You get 25 units in a pack to keep you stocked up for lots of jobs.
Molex NSCC Power Connector System
Specifications
Attribute | Value |
---|---|
Type | Automotive connector housing |
Number of Contacts | 2 |
Gender | Female |
Number of Rows | 1 |
Current Rating | 10A |
Mounting Type | Cable Mount |
Series | NSCC |
Colour | Black |
Termination Method | Crimp |
Height | 14.1mm |
Width | 14.4mm |
Housing Material | PBT |
Depth | 24.2mm |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Series Number | 98817 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Related links
- Molex, NSCC Automotive Connector Plug 2 Way, Crimp Termination
- Molex, NSCC Automotive Connector Plug 6 Way, Crimp Termination
- Molex Automotive Connector Socket 2 Way, Crimp Termination
- Molex Automotive Connector Socket 4 Way, Crimp Termination
- Molex, MXP120 Automotive Connector Socket 2 Way, Crimp Termination
- Molex, Mini50 Automotive Connector Socket 2 Way, Crimp Termination
- Delphi, Metri-Pack 630 Automotive Connector Socket 2 Way, Crimp Termination
- Deutsch, DT Automotive Connector Socket 2 Way, Crimp Termination