- RS Stock No.:
- 896-1956
- Mfr. Part No.:
- 15397579
- Brand:
- Delphi
240 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.25
(exc. GST)
$2.47
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $2.25 | $22.50 |
100 - 240 | $2.203 | $22.03 |
250 + | $2.136 | $21.36 |
*price indicative |
- RS Stock No.:
- 896-1956
- Mfr. Part No.:
- 15397579
- Brand:
- Delphi
Technical data sheets
Legislation and Compliance
Product Details
Delphi GT150 Sealed Male Automotive Connectors
The Delphi GT150 series of sealed automotive connectors have a 1.5mm blade width. These automotive connectors have silver interface plating which pass the SAE ® J2030 Heavy Duty Connector standard. The connectors have a maximum current capacity of 15 Amps and a temperature range of -40°C to -125°C.
Delphi GT150 Series Automotive Connectors
Specifications
Attribute | Value |
---|---|
Type | Automotive Connector |
Number of Contacts | 6 |
Gender | Male |
Current Rating | 15A |
Mounting Type | Cable Mount |
Series | GT 150 |
Colour | Black |
Termination Method | Crimp |
Height | 19.4mm |
Width | 38.6mm |
Depth | 43.4mm |
Housing Material | PBT |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Contact Material | Tin Brass |
Contact Plating | Tin |
Related links
- Automotive Connectors
- TE Connectivity AMPSEAL 23 Way Automotive Connector Caps & Covers...
- TE Connectivity AMPSEAL Automotive Connector Locks & Position...
- TE Connectivity AMPSEAL 35 Way Automotive Connector Caps & Covers...
- Deutsch Automotive Connectors
- Molex Automotive Connectors
- JST Automotive Connectors
- Cinch Automotive Connectors