JAE, MX19 Automotive Connector Socket 4 Way
- RS Stock No.:
- 663-3621
- Mfr. Part No.:
- MX19004S51
- Brand:
- JAE
15 In AU stock for next working day delivery
260 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.532
(exc. GST)
$2.785
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 95 | $2.532 | $12.66 |
100 - 495 | $2.50 | $12.50 |
500 + | $2.058 | $10.29 |
*price indicative
Related links
- JAE, MX19 Automotive Connector Plug 4 Way
- JAE, MX19 Automotive Connector Socket 2 Way
- JAE, MX19 Automotive Connector Plug 2 Way
- JAE, IL-AG5 Automotive Connector Socket 4 Way
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket 4 Way
- TE Connectivity, Junior Timer Automotive Connector Socket 4 Way
- TE Connectivity, Junior Power Timer Automotive Connector Socket 4 Way
- Cinch Automotive Connector Socket 4 Way