- RS Stock No.:
- 918-2022
- Mfr. Part No.:
- 34899-2020
- Brand:
- Molex
165 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.144
(exc. GST)
$1.258
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $1.144 | $5.72 |
50 + | $1.134 | $5.67 |
*price indicative |
- RS Stock No.:
- 918-2022
- Mfr. Part No.:
- 34899-2020
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex MXP120™ Sealed Blade Connectors
MXP120 range of high performance sealed wire to wire automotive connectors designed for use in harsh environments in the automotive and commercial vehicle manufacturing industry. These MXP120 automotive connectors have a space saving package that meets USCAR specifications and power requirements of up to 13.0A. With 1.20 mm terminals on a 4mm pitch the MXP120 sealed automotive connector system offers significant space savings compared to existing 1.5mm connection systems. The MXP120 connector system uses single wire seals (SWS) and robust perimeter seals giving them an IP68 rating and able to withstand high-pressure spray environments. The MXP120 blade connectors feature Primary Lock Reinforcement (PLR) which provides secure terminal positioning and helps to detect terminals that are only partially installed. 7mm (USCAR) clip slots are also incorporated into the MXP120 plug connector design. Stock numbers 918-2044 and 918-2063 have 11mm (MX150) clip slots. These MXP120 plug connectors are available with various keying options to aid accurate alignment and mating (refer to manufactures datasheet on our website for details)
For suitable crimp terminals use TE Connectivity 1.2 CB SWS blade terminals.
For suitable crimp terminals use TE Connectivity 1.2 CB SWS blade terminals.
Features and Benefits
Space saving design with 1.20 mm terminals on 4.00 mm pitch
Single Wire Seals (SWS) for IP68 rating
Accepts wire sizes of up to 1.00mm2
Compatible with AK and USCAR interfaces for global acceptance and marketability
Primary Lock Reinforcement (PLR) for terminal positioning
Keying for accurate alignment
7mm (USCAR) and 11mm (MX150) clip slots
Single Wire Seals (SWS) for IP68 rating
Accepts wire sizes of up to 1.00mm2
Compatible with AK and USCAR interfaces for global acceptance and marketability
Primary Lock Reinforcement (PLR) for terminal positioning
Keying for accurate alignment
7mm (USCAR) and 11mm (MX150) clip slots
Applications
The compact and robust design of these MXP120 automotive connectors makes them ideal for use in space-constrained body electronics and powertrain applications in the automotive and commercial vehicle manufacturing industry.
Body electronics connections in wet areas T3-V1-S2 with tin terminals; T3-V2-S2 with silver terminals. Applications include exterior lighting, indicators and door lock mechanisms.
Powertrain (T3-V2-S2 125°C on engine vibration. Applications include fuel injection, emission controls, ignition coils
Powertrain (T3-V2-S2 125°C on engine vibration. Applications include fuel injection, emission controls, ignition coils
Molex MXP120™ Sealed Connector System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Type | Automotive Connector |
Gender | Male |
Number of Rows | 1 |
Current Rating | 13A |
Series | MXP120 |
Colour | Black |
Termination Method | Crimp |
Height | 17mm |
Width | 15mm |
Depth | 44mm |
Housing Material | Nylon |
Series Number | 34899 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |