ITT Cannon Automotive Connector Socket 8 Way
- RS Stock No.:
- 252-4502
- Mfr. Part No.:
- IT04-8PA-020
- Brand:
- ITT Cannon
Price (ex. GST) Each (In a Bag of 100)
$2.571
(exc. GST)
$2.828
(inc. GST)
98 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $2.571 | $257.10 |
500 + | $2.338 | $233.80 |
*price indicative
- RS Stock No.:
- 252-4502
- Mfr. Part No.:
- IT04-8PA-020
- Brand:
- ITT Cannon
- COO (Country of Origin):
- CN
Related links
- ITT Cannon Automotive Connector Socket 8 Way
- ITT Cannon Automotive Connector Socket 12 Way
- ITT Cannon Automotive Connector Plug 8 Way
- ITT Cannon Automotive Connector Plug 12 Way
- ITT Cannon Automotive Connector Socket 4 Way
- ITT Cannon Automotive Connector Socket 2 Way
- Hammers
- ITT Cannon Automotive Connector Socket 3 Way