ITT Cannon Automotive Connector Socket 12 Way
- RS Stock No.:
- 252-4312
- Mfr. Part No.:
- IT04-12PA-020
- Brand:
- ITT Cannon
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$3.529
(exc. GST)
$3.882
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $3.529 | $352.90 |
500 + | $3.208 | $320.80 |
*price indicative
- RS Stock No.:
- 252-4312
- Mfr. Part No.:
- IT04-12PA-020
- Brand:
- ITT Cannon
Related links
- ITT Cannon Automotive Connector Socket 12 Way
- ITT Cannon Automotive Connector Socket 8 Way
- ITT Cannon Automotive Connector Plug 12 Way
- ITT Cannon Automotive Connector Plug 8 Way
- ITT Cannon Automotive Connector Socket 4 Way
- ITT Cannon Automotive Connector Socket 2 Way
- Cutting Mats
- ITT Cannon Automotive Connector Socket 3 Way