ITT Cannon Automotive Connector Socket 8 Way
- RS Stock No.:
- 252-4512
- Mfr. Part No.:
- IT04-8PA-024
- Brand:
- ITT Cannon
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.24
(exc. GST)
$4.66
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $4.24 |
10 - 24 | $3.74 |
25 - 49 | $3.35 |
50 + | $3.04 |
- RS Stock No.:
- 252-4512
- Mfr. Part No.:
- IT04-8PA-024
- Brand:
- ITT Cannon
Related links
- ITT Cannon Automotive Connector Socket 8 Way
- ITT Cannon Automotive Connector Socket 12 Way
- ITT Cannon Automotive Connector Plug 8 Way
- ITT Cannon Automotive Connector Plug 12 Way
- ITT Cannon Automotive Connector Socket 4 Way
- ITT Cannon Automotive Connector Socket 2 Way
- ITT Cannon Automotive Connector Socket 3 Way
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge