- RS Stock No.:
- 252-4515
- Mfr. Part No.:
- IT04-8PA-024-N
- Brand:
- ITT Cannon
Available for back order.
Price (ex. GST) Each
$4.24
(exc. GST)
$4.66
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $4.24 |
10 - 24 | $3.74 |
25 - 49 | $3.35 |
50 + | $3.04 |
- RS Stock No.:
- 252-4515
- Mfr. Part No.:
- IT04-8PA-024-N
- Brand:
- ITT Cannon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ITT Cannon IT04 series 6 way receptacle without end cap has black color include E-Seal (reduced diameter seal) are used for receptacle connector for housing.
Environmentally sealed
Harsh environment
Cost-effective
Harsh environment
Cost-effective
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Type | Receptacle |
Gender | Female |
Number of Rows | 2 |
Current Rating | 13A |
Related links
- ITT Cannon Automotive Connector Socket 8 Way
- ITT Cannon Automotive Connector Plug 8 Way
- ITT Cannon Automotive Connector Socket 2 Way
- ITT Cannon Automotive Connector Socket 4 Way
- ITT Cannon Automotive Connector Socket 12 Way
- ITT Cannon Automotive Connector Socket 3 Way
- ITT Cannon Automotive Connector Socket 6 Way
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge