ITT Cannon Automotive Connector Socket 2 Way
- RS Stock No.:
- 252-4351
- Mfr. Part No.:
- IT04-2P-002
- Brand:
- ITT Cannon
300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$1.28
(exc. GST)
$1.41
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $1.28 | $2.56 |
10 - 18 | $1.13 | $2.26 |
20 - 48 | $1.015 | $2.03 |
50 + | $0.92 | $1.84 |
*price indicative
- RS Stock No.:
- 252-4351
- Mfr. Part No.:
- IT04-2P-002
- Brand:
- ITT Cannon
Related links
- ITT Cannon Automotive Connector Socket 2 Way
- ITT Cannon Automotive Connector Socket 4 Way
- Cutting Mats
- ITT Cannon Automotive Connector Socket 6 Way
- ITT Cannon Automotive Connector Socket 8 Way
- ITT Cannon Automotive Connector Socket 12 Way
- RS PRO 5L PP Narrow Neck Carboy Bottle
- ITT Cannon Automotive Connector Socket 3 Way