ITT Cannon Automotive Connector Socket 2 Way
- RS Stock No.:
- 252-4349
- Mfr. Part No.:
- IT04-2P-000-N
- Brand:
- ITT Cannon
300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$1.68
(exc. GST)
$1.85
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $1.68 | $3.36 |
10 - 18 | $1.48 | $2.96 |
20 - 48 | $1.33 | $2.66 |
50 + | $1.20 | $2.40 |
*price indicative
- RS Stock No.:
- 252-4349
- Mfr. Part No.:
- IT04-2P-000-N
- Brand:
- ITT Cannon
Related links
- ITT Cannon Automotive Connector Socket 2 Way
- ITT Cannon Automotive Connector Socket 3 Way
- ITT Cannon Automotive Connector Socket 4 Way
- ITT Cannon Automotive Connector Socket 6 Way
- Hand Saws
- ITT Cannon Automotive Connector Socket 12 Way
- ITT Cannon Automotive Connector Socket 8 Way
- ITT Cannon Automotive Connector Plug 2 Way