ITT Cannon Automotive Connector Socket 2 Way
- RS Stock No.:
- 252-4357
- Mfr. Part No.:
- IT04-2P-004-N
- Brand:
- ITT Cannon
300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.903
(exc. GST)
$0.993
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $0.903 | $90.30 |
500 + | $0.821 | $82.10 |
*price indicative
- RS Stock No.:
- 252-4357
- Mfr. Part No.:
- IT04-2P-004-N
- Brand:
- ITT Cannon
Related links
- ITT Cannon Automotive Connector Socket 2 Way
- ITT Cannon Automotive Connector Socket 4 Way
- ITT Cannon Automotive Connector Socket 3 Way
- ITT Cannon Automotive Connector Socket 6 Way
- ITT Cannon Automotive Connector Plug 2 Way
- Crimp Tool Positioners, Turrets & Locators
- ITT Cannon Automotive Connector Socket 8 Way
- ITT Cannon Automotive Connector Socket 12 Way